Cardinal Components CPPC7-LZ56P
| Manufacturer | |
| MPN | CPPC7-LZ56P |
| LCSC Part # | C6145588 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±100ppm CMOS 3.3V 100MHz SMD Programmable Oscillators RoHS |
| Datasheet | Cardinal Components CPPC7-LZ56P |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 7×5mm
- Factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage Area Networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test & measurement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 7×5mm
- Factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage Area Networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

