LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS CPC3708ZTR product image
Images for reference only

Littelfuse/IXYS CPC3708ZTR

Manufacturer
MPN
CPC3708ZTR
LCSC Part #
C6145572
Packaging
SOT-223
Customer #
Key Attributes
2.5W 350V 14Ω@350mV 1 N-channel N-Channel SOT-223 Single FETs, MOSFETs RoHS
DatasheetLittelfuse/IXYS CPC3708ZTR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8956$ 0.90
200+$ 0.3577$ 71.54
500+$ 0.3455$ 172.75
1,000+$ 0.3395$ 339.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingSOT-223
Output Capacitance(Coss)-
Pd - Power Dissipation2.5W
Configuration-
Drain to Source Voltage350V
Operating Temperature-40℃~+110℃
Current - Continuous Drain(Id)-
Gate Threshold Voltage (Vgs(th))-
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)14Ω@350mV
Number1 N-channel
Input Capacitance(Ciss)300pF
Gate Charge(Qg)-
Vgs±20V
TypeN-Channel

Introduction

AI Translation

CPC3708 is an N-channel depletion-mode FET available in two package options: SOT-223 (CPC3708Z) and SOT-89 (CPC3708C). Both utilize a proprietary third-generation vertical DMOS process, which delivers high-voltage MOSFET performance in a cost-effective silicon-gate process. The vertical DMOS process provides high device reliability, making it especially suitable for demanding applications in telecommunications, security, and power supply. The CPC3708Z and CPC3708C feature a typical on-resistance of 8Ω and a drain-source voltage rating of 350V. As with all MOS devices, the FET structure prevents thermal runaway and thermally induced secondary breakdown.

Features

AI Translation
  • 350V drain-source voltage
  • Depletion-mode device with low RDS(on) at low temperatures
  • Low on-resistance: 8Ω (typical) at 25°C
  • Low VGS(off) voltage
  • High input impedance
  • Low input and output leakage current
  • Compact package: SOT-89 and SOT-223
  • PCB space and cost savings

Applications

AI Translation
  • LED Driver Circuit - Telecom - Normally Open Switch - Ignition Module - Converter - Security - Power Supply - Voltage Regulator