CITIZEN CLU550-3626C1-30AL7G4-B24
| Manufacturer | |
| MPN | CLU550-3626C1-30AL7G4-B24 |
| LCSC Part # | C6144323 |
| Packaging | - |
| Customer # | |
| Key Attributes | 33900lm 3000K 70 103.9V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CITIZEN CLU550-3626C1-30AL7G4-B24 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 33900lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 103.9V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 33900lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 103.9V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Citizen Electronics is the first COB manufacturer. Over the years, our advanced expertise and packaging technology have enabled products with outstanding reliability and high quality. The CITILED COB series covers a wide luminous flux range in general lighting applications, from 10W incandescent lamps to 500W sodium lamps. The component arrangement in the LED package enables more efficient light utilization and higher performance.
The new version of the CITILED COB series delivers significantly improved performance compared to the previous version. It offers more options for luminaire product design (e.g., high performance, high cost-effectiveness, small Light Emitting Surface (LES), increased maximum allowable current). The luminous density of the LED package has been improved, making it suitable for spotlight applications. The form factor and LES dimensions are identical to the previous version, ensuring mechanical compatibility with existing third-party components. All specifications are measured under thermal binning conditions (Tj = 85℃).
Features
- Mechanical dimensions: 38.0×38.0×1.4 (mm)
- Package structure: Chip-on-Board on aluminum substrate
- Reference components, connectors
- CRI (Ra): minimum 80, minimum 70
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) minimum 80); 3000K, 4000K, 5000K, 6500K (CRI (Ra) minimum 70)
- Chromaticity range: 3-step MacAdam ellipse, center reference ANSI C78.377:2011 (CRI (Ra) minimum 80); compliant with ANSI C78.377:2011 (CRI (Ra) minimum 70)
- Thermal resistance: 0.10℃/W
- Maximum drive current: 4680mA (maximum 2340mA per channel)
- RoHS compliant
- Optimized die arrangement for improved optical performance
- Wide flux range and high luminous efficacy
- Improved lumen density compared to previous generation
- UL recognized component (E358566)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 320.9227 | $ 320.92 |
| 200+ | $ 128.0504 | $ 25610.08 |
| 500+ | $ 123.7711 | $ 61885.55 |
| 1,000+ | $ 121.6569 | $ 121656.90 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 33900lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 103.9V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 33900lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 103.9V | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+100℃ |
Introduction
Citizen Electronics is the first COB manufacturer. Over the years, our advanced expertise and packaging technology have enabled products with outstanding reliability and high quality. The CITILED COB series covers a wide luminous flux range in general lighting applications, from 10W incandescent lamps to 500W sodium lamps. The component arrangement in the LED package enables more efficient light utilization and higher performance.
The new version of the CITILED COB series delivers significantly improved performance compared to the previous version. It offers more options for luminaire product design (e.g., high performance, high cost-effectiveness, small Light Emitting Surface (LES), increased maximum allowable current). The luminous density of the LED package has been improved, making it suitable for spotlight applications. The form factor and LES dimensions are identical to the previous version, ensuring mechanical compatibility with existing third-party components. All specifications are measured under thermal binning conditions (Tj = 85℃).
Features
- Mechanical dimensions: 38.0×38.0×1.4 (mm)
- Package structure: Chip-on-Board on aluminum substrate
- Reference components, connectors
- CRI (Ra): minimum 80, minimum 70
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) minimum 80); 3000K, 4000K, 5000K, 6500K (CRI (Ra) minimum 70)
- Chromaticity range: 3-step MacAdam ellipse, center reference ANSI C78.377:2011 (CRI (Ra) minimum 80); compliant with ANSI C78.377:2011 (CRI (Ra) minimum 70)
- Thermal resistance: 0.10℃/W
- Maximum drive current: 4680mA (maximum 2340mA per channel)
- RoHS compliant
- Optimized die arrangement for improved optical performance
- Wide flux range and high luminous efficacy
- Improved lumen density compared to previous generation
- UL recognized component (E358566)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

