CITIZEN CLU038-1205C4-50AL7K3
| Manufacturer | |
| MPN | CLU038-1205C4-50AL7K3 |
| LCSC Part # | C6144230 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2557lm 5000K 70 34.6V Cold White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 2557lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 2557lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0186 | $ 16.02 |
| 200+ | $ 6.3919 | $ 1278.38 |
| 500+ | $ 6.1777 | $ 3088.85 |
| 1,000+ | $ 6.0729 | $ 6072.90 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 2557lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 2557lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 34.6V | |
| Illumination Color | Cold White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

