CUI CMI-1295IC-0585T
| Hersteller | |
| Herst.-Teilenr. | CMI-1295IC-0585T |
| LCSC-Nr. | C6143962 |
| Verp. | Through Hole,D=12mm |
| Kundennummer | |
| Hauptmerkm. | Active Buzzer (Built-in Driving Circuit) 2.4kHz 5V Electromagnetic Through Hole,D=12mm Alarms, Buzzers, and Sirens RoHS |
| Datenblatt | CUI CMI-1295IC-0585T |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 6 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | CUI | |
| Verp. | Through Hole,D=12mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 00mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | CUI | |
| Verp. | Through Hole,D=12mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 00mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Magnetic Buzzer Indicator
Merkmale
KI-Übersetzung
- Rated voltage 5Vdc
- 85dB
- Through-hole
- Magnetic
- Internally driven
- Narrow frequency range
- For medical and safety applications
Anwendungen
KI-Übersetzung
Medical, Safety
Vorrätig: 237
237 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.2114 | $ 3.21 |
| 10+ | $ 2.7414 | $ 27.41 |
| 30+ | $ 2.4477 | $ 73.43 |
| 100+ | $ 2.1475 | $ 214.75 |
Standardgehäuse100/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | CUI | |
| Verp. | Through Hole,D=12mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 00mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Audio Products/Alarms, Buzzers, and Sirens | |
| Hersteller | CUI | |
| Verp. | Through Hole,D=12mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm |
| Typ | Beschreibung | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Voltage Rating | 5V | |
| Technology | Electromagnetic | |
| Current Consumption | 00mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Magnetic Buzzer Indicator
Merkmale
KI-Übersetzung
- Rated voltage 5Vdc
- 85dB
- Through-hole
- Magnetic
- Internally driven
- Narrow frequency range
- For medical and safety applications
Anwendungen
KI-Übersetzung
Medical, Safety
C6143962 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Typ | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TMB12A05 | Huaneng | Through Hole,D=12mm | 124,845 | $ 0.1936 | ||
| HX-1205-P19 | Dragonstate | Through Hole,D12xL9.5mm | 58 | $ 0.4963 | ||
| TMB12A05 | YUEXIN | Through Hole,D=12mm | 5,490 | $ 0.2456 | ||
| FT12095-G/5V | YUEXIN | Through Hole,D=12mm | 2,210 | $ 0.2091 | ||
| CMI-1295-0585T | CUI | - | 0 | $ 0.8525 | ||
| R/TMB12A05 | YUEXIN | - | 0 | $ 0.2359 |



