PASTERNACK PE2CP1151
| Manufacturer | |
| MPN | PE2CP1151 |
| LCSC Part # | C6143371 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.6dB 3dB 500MHz~1GHz RF Directional Coupler RoHS |
| Datasheet | PASTERNACK PE2CP1151 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Width | 59.94mm | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 500MHz~1GHz | |
| Length | 151.89mm | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Width | 59.94mm | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 500MHz~1GHz | |
| Length | 151.89mm | |
| Operating Temperature | -45℃~+85℃ |
Introduction
The PE2CP1151 is a high power 180 degree hybrid coupler that operates from 0.5 to 1 GHz and can handle 22 Watts (CW) with 22 dB isolation minimum and 1.3:1 VSWR maximum. The package interface uses SMA Female connectors. The PE2CP1151 offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 0.5 to 1 GHz Frequency Range
- VSWR 1.2:1 Typical
- High Isolation of 22 dB Minimum
- Low 0.4 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1217.6962 | $ 1217.70 |
| 200+ | $ 485.8696 | $ 97173.92 |
| 500+ | $ 469.6332 | $ 234816.60 |
| 1,000+ | $ 461.6112 | $ 461611.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Width | 59.94mm | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 500MHz~1GHz | |
| Length | 151.89mm | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Width | 59.94mm | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 3dB | |
| Frequency Range | 500MHz~1GHz | |
| Length | 151.89mm | |
| Operating Temperature | -45℃~+85℃ |
Introduction
The PE2CP1151 is a high power 180 degree hybrid coupler that operates from 0.5 to 1 GHz and can handle 22 Watts (CW) with 22 dB isolation minimum and 1.3:1 VSWR maximum. The package interface uses SMA Female connectors. The PE2CP1151 offers excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 0.5 to 1 GHz Frequency Range
- VSWR 1.2:1 Typical
- High Isolation of 22 dB Minimum
- Low 0.4 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

