LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO PE1206FRM7W0R051L

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRM7W0R051L
LCSC Part #
C6143063
Packaging
1206
Customer #
Key Attributes
RES 0.051Ω ±1% 1206
DatasheetYAGEO PE1206FRM7W0R051L
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance51mΩ
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%