LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI PDSE1-S24-D12-M

Manufacturer
MPN
PDSE1-S24-D12-M
LCSC Part #
C6142322
Packaging
SMD-6P,15.2x8.5mm
Customer #
Key Attributes
12V 21.6V~26.4V SMD-6P,15.2x8.5mm DC DC Converters RoHS
DatasheetCUI PDSE1-S24-D12-M
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSMD-6P,15.2x8.5mm
Number of Outputs2
Iout42mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1.008W
Conversion Efficiency83%
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • 1 W isolated output
  • unregulated output
  • compact SMT package
  • single/dual output models
  • continuous short circuit protection
  • extended temperature range (-40~105°C)
  • 1500 Vdc isolation
  • no load input current as low as 5 mA
  • efficiency up to 85%
  • UL 62368 approval