LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central P6SMB18A TR13 PBFREE product image
Images for reference only

Central P6SMB18A TR13 PBFREE

Manufacturer
MPN
P6SMB18A TR13 PBFREE
LCSC Part #
C6140805
Packaging
SMB
Customer #
Key Attributes
25.2V 24A@10/1000us 600W@10/1000us 18V Unidirectional 15.3V SMB TVS Diodes RoHS
DatasheetCentral P6SMB18A TR13 PBFREE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerCentral
PackagingSMB
Clamping Voltage25.2V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)24A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown18V
Number of ChannelsSingle-channel
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)15.3V

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR P6SMB6.8A series devices are surface mount uni-directional glass passivated junction Transient Voltage Suppressors designed to protect voltage sensitive components from high voltage transients.