PANJIT P6SMB170AS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P6SMB170AS_R1_00001 |
| LCSC Part # | C6140803 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 234VC Clamp TVS DIODE SMB(DO-214AA) |
| Datasheet | PANJIT P6SMB170AS_R1_00001 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 234V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 162V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 145V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 234V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 162V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 145V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: 260℃ / 10 seconds at terminals
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1985 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0766 | $ 38.30 |
| 800+ | $ 0.0753 | $ 60.24 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 234V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 162V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 145V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 234V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 162V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 145V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: 260℃ / 10 seconds at terminals
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMBJ150A_R1_00001 | PANJIT | SMB(DO-214AA) | 50 | $ 0.1259 | ||
| P6SMB170A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0886 | ||
| P6SMBJ150AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0885 | ||
| P6SMB160A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0995 | ||
| P6SMB160AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0886 | ||
| P6SMB180A-AU_R1_000A1 | PANJIT | SMB | 0 | $ 0.2146 | ||
| P6SMB180A_R1_00001 | PANJIT | DO-214AA(SMB) | 0 | $ 0.0795 | ||
| P6SMB180AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.0885 |

