LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P13NFK220MAB10 product image
Images for reference only

VISHAY P13NFK220MAB10

Manufacturer
MPN
P13NFK220MAB10
LCSC Part #
C6140005
Packaging
-
Customer #
Key Attributes
±20% ±150ppm/℃ 1.5W 220Ω Trimmer Potentiometers RoHS
DatasheetVISHAY P13NFK220MAB10
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.377$ 52.38
200+$ 20.8991$ 4179.82
500+$ 20.2016$ 10100.80
1,000+$ 19.856$ 19856.00
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Voltage Rating18.2V
Tolerance±20%
Temperature Coefficient±150ppm/℃
Power(Watts)1.5W
Number of Turns1
Resistance220Ω