LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTYK42102030 product image
Images for reference only

On-Shore Tech OSTYK42102030

Manufacturer
MPN
OSTYK42102030
LCSC Part #
C6139211
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+105℃ 20A 300V Black 1 2 Through Hole Barrier Blocks RoHS
DatasheetOn-Shore Tech OSTYK42102030
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6941$ 0.69
200+$ 0.2774$ 55.48
500+$ 0.2683$ 134.15
1,000+$ 0.2637$ 263.70
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerOn-Shore Tech
PackagingThrough Hole
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch-
Number of PINs Per Row2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.