MICROCHIP ATTINY25V-10PU
| Manufacturer | |
| MPN | ATTINY25V-10PU |
| LCSC Part # | C613918 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | AVR 8 Bit 10MHz PDIP-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP ATTINY25V-10PU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| EEPROM | 128Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| EEPROM | 128Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| EEPROM | 128Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| EEPROM | 128Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 10MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C613918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



