ADI ADG719BRTZ-REEL7
| Manufacturer | |
| MPN | ADG719BRTZ-REEL7 |
| LCSC Part # | C61383 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | CMOS 2:1 Mux/SPDT Switch |
| Datasheet | ADI ADG719BRTZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 12ns | |
| Turn-off time | 6ns | |
| Ron | 4Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 27pF | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 12ns | |
| Turn-off time | 6ns | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 27pF | |
| Bandwidth | 200MHz |
Introduction
The ADG719 is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The ADG719 can operate from a single-supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. Each switch of the ADG719 conducts equally well in both directions when on. The ADG719 exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG719 is available in a 6-lead SOT-23 package and an 8-lead MSOP package.
Features
- 1.8 V to 5.5 V single supply
- 4 Ω (max) on resistance
- 0.75 Ω (typ) on resistance flatness
- −3 dB bandwidth >200 MHz
- Rail-to-rail operation
- 6-Lead SOT-23 package and 8-Lead MSOP package
- Fast switching times: tON = 12 ns, tOFF = 6 ns
- Typical power consumption: (<0.01 μW)
- TTL/CMOS compatible
Applications
- Battery-powered systems
- Communication systems
- Sample-and-hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 12ns | |
| Turn-off time | 6ns | |
| Ron | 4Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 27pF | |
| Bandwidth | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 12ns | |
| Turn-off time | 6ns | |
| Ron | 4Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 27pF | |
| Bandwidth | 200MHz |
Introduction
The ADG719 is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. The ADG719 can operate from a single-supply range of 1.8 V to 5.5 V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. Each switch of the ADG719 conducts equally well in both directions when on. The ADG719 exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG719 is available in a 6-lead SOT-23 package and an 8-lead MSOP package.
Features
- 1.8 V to 5.5 V single supply
- 4 Ω (max) on resistance
- 0.75 Ω (typ) on resistance flatness
- −3 dB bandwidth >200 MHz
- Rail-to-rail operation
- 6-Lead SOT-23 package and 8-Lead MSOP package
- Fast switching times: tON = 12 ns, tOFF = 6 ns
- Typical power consumption: (<0.01 μW)
- TTL/CMOS compatible
Applications
- Battery-powered systems
- Communication systems
- Sample-and-hold systems
- Audio signal routing
- Video switching
- Mechanical reed relay replacement
C61383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



