LRC LBAS116LT1G
| Manufacturer | LRCAsian Brands |
| MPN | LBAS116LT1G |
| LCSC Part # | C61381 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 85V 215mA SOT-23 |
| Datasheet | LRC LBAS116LT1G |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 215mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3us | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 215mA |
Help & FeedbackShow similar products (0) >
C61381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



