AKER C3E-25.000-10-1520-R
| Manufacturer | AKERAsian Brands |
| MPN | C3E-25.000-10-1520-R |
| LCSC Part # | C6137822 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF SMD3225-4P Crystals RoHS |
| Datasheet | AKER C3E-25.000-10-1520-R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline
- Ceramic-metal seam-weld sealed package
- Carrier tape dimensions
- Reflow soldering characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

