MICROCHIP 25LC040A-I/P
| Manufacturer | |
| MPN | 25LC040A-I/P |
| LCSC Part # | C613775 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 4K SPI Bus Serial EEPROM |
| Datasheet | MICROCHIP 25LC040A-I/P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V;5mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25Xx040A is a 4 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25Xx040A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23. The 25XX040A is a 512-byte Serial EEPROM designed to interface directly with the Serial Peripheral Interface (SPI) port of many of today's popular microcontroller families. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol. The 25Xx040A contains an 8-bit instruction register. The device is accessed via the SI pin, with data being clocked in on the rising edge of SCK. The CS pin must be low and the HOLD pin must be high for the entire operation. Data (SI) is sampled on the first rising edge of SCK after CS goes low. If the clock line is shared with other peripheral devices on the SPI bus, the user can assert the HOLD input and place the 25XX040A in ‘HOLD' mode. After releasing the HOLD pin, operation will resume from the point when the HOLD was asserted. The device is selected by pulling CS low. The 8-bit READ instruction is transmitted to the 25XX040A followed by a 9-bit address. After the correct READ instruction and address are sent, the data stored in the memory at the selected address is shifted out on the SO pin. Data stored in the memory at the next address can be read sequentially by continuing to provide clock pulses to the slave. The internal Address Pointer is automatically incremented to the next higher address after each byte of data is shifted out. When the highest address is reached (1FFh), the address counter rolls over to address 00h allowing the read cycle to be continued indefinitely. The read operation is terminated by raising the CS pin.
Features
- Max. Clock 10 MHz
- Low-Power CMOS Technology
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 μA at 5.5V
- 512x8 -Bit Organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write Cycles (5 ms max.)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000 V
- Temperature Ranges Supported: Industrial (I): -40℃ to +85℃, Automotive (E): -40℃ to +125℃
- Pb-Free and RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V;5mA | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Power-down/Power-up protection circuit | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.5V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The 25Xx040A is a 4 Kbit Serial Electrically Erasable Programmable Read-Only Memory (EEPROM). The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25Xx040A is available in standard packages including 8-lead PDIP and SOIC, and advanced packages including 8-lead MSOP, 8-lead TSSOP and rotated TSSOP, 8-lead 2x3 DFN and TDFN, and 6-lead SOT-23. The 25XX040A is a 512-byte Serial EEPROM designed to interface directly with the Serial Peripheral Interface (SPI) port of many of today's popular microcontroller families. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol. The 25Xx040A contains an 8-bit instruction register. The device is accessed via the SI pin, with data being clocked in on the rising edge of SCK. The CS pin must be low and the HOLD pin must be high for the entire operation. Data (SI) is sampled on the first rising edge of SCK after CS goes low. If the clock line is shared with other peripheral devices on the SPI bus, the user can assert the HOLD input and place the 25XX040A in ‘HOLD' mode. After releasing the HOLD pin, operation will resume from the point when the HOLD was asserted. The device is selected by pulling CS low. The 8-bit READ instruction is transmitted to the 25XX040A followed by a 9-bit address. After the correct READ instruction and address are sent, the data stored in the memory at the selected address is shifted out on the SO pin. Data stored in the memory at the next address can be read sequentially by continuing to provide clock pulses to the slave. The internal Address Pointer is automatically incremented to the next higher address after each byte of data is shifted out. When the highest address is reached (1FFh), the address counter rolls over to address 00h allowing the read cycle to be continued indefinitely. The read operation is terminated by raising the CS pin.
Features
- Max. Clock 10 MHz
- Low-Power CMOS Technology
- Max. Write Current: 5 mA at 5.5V, 10 MHz
- Read Current: 5 mA at 5.5V, 10 MHz
- Standby Current: 5 μA at 5.5V
- 512x8 -Bit Organization
- Write Page mode (up to 16 bytes)
- Sequential Read
- Self-timed Erase and Write Cycles (5 ms max.)
- Block Write Protection: Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
- High Reliability: Endurance: 1,000,000 Erase/Write cycles, Data retention: > 200 years, ESD protection: > 4000 V
- Temperature Ranges Supported: Industrial (I): -40℃ to +85℃, Automotive (E): -40℃ to +125℃
- Pb-Free and RoHS Compliant
C613775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



