LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bulgin C1353ALBR2

Manufacturer
MPN
C1353ALBR2
LCSC Part #
C6137574
Packaging
-
Customer #
Key Attributes
250V 24V DPST-NO Rocker Switches RoHS
DatasheetBulgin C1353ALBR2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerBulgin
Packaging-
Voltage Rating (DC)250V
Voltage Rating (AC)24V
CircuitDPST-NO
Actuator ColorRed
Actuator Type-
With Lamp-
Termination Style-