AKER C1E-32.000-6-3030-R
| Manufacturer | AKERAsian Brands |
| MPN | C1E-32.000-6-3030-R |
| LCSC Part # | C6137122 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±30ppm 6pF 80Ω SMD2016-4P |
| Datasheet | AKER C1E-32.000-6-3030-R |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Introduction
Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.
Features
- Low profile
- 2.0×1.6 mm SMD - 4-pin
- Ceramic - metal seam-sealed package
- Specified frequency range and ESR values
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Fundamental mode
- Temperature range -20°C to +70°C
- Tape and reel packaging, 3000 units per reel
Applications
- Microprocessor
- Electronic device clock source
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 6pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Introduction
Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.
Features
- Low profile
- 2.0×1.6 mm SMD - 4-pin
- Ceramic - metal seam-sealed package
- Specified frequency range and ESR values
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Fundamental mode
- Temperature range -20°C to +70°C
- Tape and reel packaging, 3000 units per reel
Applications
- Microprocessor
- Electronic device clock source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

