LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST BUL705

Manufacturer
MPN
BUL705
LCSC Part #
C6136033
Packaging
TO-220
Customer #
Key Attributes
400V 16 5A NPN TO-220 Single Bipolar Transistors RoHS
DatasheetST BUL705
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerST
PackagingTO-220
Operating Temperature-
Current - Collector Cutoff250uA
Transition frequency(fT)-
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO-
DC Current Gain16
Pd - Power Dissipation80W
Current - Collector(Ic)5A
Configuration-
Number-
typeNPN
Vce Saturation(VCE(sat))800mV

Introduction

AI Translation

This device is manufactured using high-voltage multi-epitaxial planar technology to achieve high switching speed and medium voltage capability; features a cellular emitter structure and planar edge termination to enhance switching speed while maintaining a wide RBSOA; available in TO-220 package.

Features

AI Translation
  • NPN transistor
  • High voltage capability
  • Low dynamic parameter spread
  • Low batch-to-batch variation for reliable operation
  • Very high switching speed
  • Fully characterized at 125℃

Applications

AI Translation
  • Fluorescent lamp electronic ballasts
  • PFC solution in HF ballast half-bridge voltage-fed topology