LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

On-Shore Tech OSTHA150150

Manufacturer
MPN
OSTHA150150
LCSC Part #
C6135121
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 15POS 5.08mm TH
DatasheetOn-Shore Tech OSTHA150150
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5.08mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Number of Pins15P
Mounting TypeThrough Hole
Number of PINs Per Row15
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.