MICROCHIP AT30TSE758A-XM8M-T
| Manufacturer | |
| MPN | AT30TSE758A-XM8M-T |
| LCSC Part # | C613466 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | -55℃~+125℃ ±0.5℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | MICROCHIP AT30TSE758A-XM8M-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 200ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 200ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The AT30TSE752A/754A/758A are a complete, precise temperature monitoring device designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TSE752A/754A/758A devices combine a high- precision digital temperature sensor, programmable high and low temperature alarms, and a 2- wire I²C and SMBus (System Management Bus) compatible serial interface into a single, compact package. The temperature sensor can measure temperatures over the full - 55℃ to +125℃ temperature range and has a typical accuracy as precise as ±0.5℃ from 0℃ to +85℃. The result of the digitized temperature measurements are stored in one of the AT30TSE752A/754A/758A's internal registers, which is readable at any time through the device's serial interface. The AT30TSE752A/754A/758A utilizes flexible, user - programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. The device also contains a set of Nonvolatile Registers to retain the configuration and temperature limit settings even after the device has been power cycled, thereby eliminating the need for the de
Features
- Integrated Temperature Sensor + Nonvolatile Registers + Serial EEPROM
- 2-Wire I²C and SMBus compatible serial interface
- Supports SMBus Timeout
- Supports SMBus Alert and Alert Response Address (ARA)
- Selectable addressing allows up to eight devices on the same bus
- Single 1.7V to 5.5V supply
- 400kHz and 1MHz compatibility
- Industry standard green (Pb/Halide-free/RoHS compliant) package options
- 8-lead SOIC (150-mil)
- 8-lead MSOP (3.0 x 3.0mm)
- 8-pad Ultra Thin DFN (UDFN - 2.0 x 3.0 x 0.6mm)
- Measures temperature from - 55℃ to +125℃
- Highly accurate temperature measurements requiring no external components
- ±0.5℃ accuracy (typical) over the 0℃ to +85℃ range
- ±1.0℃ accuracy (typical) over the - 25℃ to +105℃ range
- ±2.0℃ accuracy (typical) over the - 40℃ to +125℃ range
- Pin and software compatible to industry - standard LM75 - type devices
- User - configurable resolution 9 to 12 bits (0.5℃ to 0.0625℃)
- User - configurable high and low temperature limits
- Nonvolatile registers to retain user - configured or pre - defined power - up defaults
- Register locking to prevent erroneous misconfiguration
- Register lockdown for permanent, non - changeable device configuration
- One - Shot mode for single temperature measurement while in Shutdown mode
- ALERT output pin for indicating temperature alarms
- Low power dissipation 75μA active current (typical) during temperature measurements
- Shutdown mode to minimize power consumption 1μA active current (typical)
- Atmel AT30TSE752A Integrates 2Kb of EEPROM
- Atmel AT30TSE754A Integrates 4Kb of EEPROM
- Atmel AT30TSE758A Integrates 8Kb of EEPROM
- Reversible software Write protection for full array
- Supports byte and Page Write operations
- Self - timed write cycle (5ms maximum)
- High - reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2999 | $ 3.30 |
| 10+ | $ 3.2229 | $ 32.23 |
| 30+ | $ 3.1711 | $ 95.13 |
| 100+ | $ 3.1193 | $ 311.93 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 200ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C;SMBus | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 200ms | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 12bit |
Introduction
The AT30TSE752A/754A/758A are a complete, precise temperature monitoring device designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TSE752A/754A/758A devices combine a high- precision digital temperature sensor, programmable high and low temperature alarms, and a 2- wire I²C and SMBus (System Management Bus) compatible serial interface into a single, compact package. The temperature sensor can measure temperatures over the full - 55℃ to +125℃ temperature range and has a typical accuracy as precise as ±0.5℃ from 0℃ to +85℃. The result of the digitized temperature measurements are stored in one of the AT30TSE752A/754A/758A's internal registers, which is readable at any time through the device's serial interface. The AT30TSE752A/754A/758A utilizes flexible, user - programmable internal registers to configure the temperature sensor's performance and response to high and low temperature conditions. The device also contains a set of Nonvolatile Registers to retain the configuration and temperature limit settings even after the device has been power cycled, thereby eliminating the need for the de
Features
- Integrated Temperature Sensor + Nonvolatile Registers + Serial EEPROM
- 2-Wire I²C and SMBus compatible serial interface
- Supports SMBus Timeout
- Supports SMBus Alert and Alert Response Address (ARA)
- Selectable addressing allows up to eight devices on the same bus
- Single 1.7V to 5.5V supply
- 400kHz and 1MHz compatibility
- Industry standard green (Pb/Halide-free/RoHS compliant) package options
- 8-lead SOIC (150-mil)
- 8-lead MSOP (3.0 x 3.0mm)
- 8-pad Ultra Thin DFN (UDFN - 2.0 x 3.0 x 0.6mm)
- Measures temperature from - 55℃ to +125℃
- Highly accurate temperature measurements requiring no external components
- ±0.5℃ accuracy (typical) over the 0℃ to +85℃ range
- ±1.0℃ accuracy (typical) over the - 25℃ to +105℃ range
- ±2.0℃ accuracy (typical) over the - 40℃ to +125℃ range
- Pin and software compatible to industry - standard LM75 - type devices
- User - configurable resolution 9 to 12 bits (0.5℃ to 0.0625℃)
- User - configurable high and low temperature limits
- Nonvolatile registers to retain user - configured or pre - defined power - up defaults
- Register locking to prevent erroneous misconfiguration
- Register lockdown for permanent, non - changeable device configuration
- One - Shot mode for single temperature measurement while in Shutdown mode
- ALERT output pin for indicating temperature alarms
- Low power dissipation 75μA active current (typical) during temperature measurements
- Shutdown mode to minimize power consumption 1μA active current (typical)
- Atmel AT30TSE752A Integrates 2Kb of EEPROM
- Atmel AT30TSE754A Integrates 4Kb of EEPROM
- Atmel AT30TSE758A Integrates 8Kb of EEPROM
- Reversible software Write protection for full array
- Supports byte and Page Write operations
- Self - timed write cycle (5ms maximum)
- High - reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
C613466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GX175U | GXCAS | MSOP8 | 82 | $ 0.4216 | ||
| AT30TS74-XM8M-T | MICROCHIP | MSOP-8 | 95 | $ 1.8522 | ||
| AT30TS74-XM8M-B | MICROCHIP | MSOP-8 | 10 | $ 1.5388 | ||
| TMP75BIDGKR-TUDI | Tudi | MSOP-8 | 500 | $0.5537 $0.6921 | ||
| TMP75BIDGKR | TI | VSSOP-8-0.65mm | 240 | $ 0.8619 | ||
| MCP9801-M/MS | MICROCHIP | MSOP-8 | 78 | $ 1.7467 | ||
| MCP9803-M/MS | MICROCHIP | MSOP-8 | 16 | $ 1.6097 | ||
| TMP175AIDGKR-TUDI | Tudi | MSOP-8 | 8,000 | $0.5329 $0.6661 | ||
| MCP9801T-M/MS | MICROCHIP | MSOP-8 | 0 | $ 2.3139 | ||
| MCP9803T-M/MS | MICROCHIP | MSOP-8 | 0 | $ 1.1623 |



