TI OPA124P
| Manufacturer | |
| MPN | OPA124P |
| LCSC Part # | C6134486 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 250uV 1.6V/us 100dB 5pA PDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | TI OPA124P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OPA124 is a precision monolithic FET operational amplifier using a Difet (dielectrical isolation) manufacturing process. Outstanding DC and AC performance characteristics allow its use in the most critical instrumentation applications. Bias current, noise, voltage offset, drift, open-loop gain, common-mode rejection and power supply rejection are superior to BIFET and CMOS amplifiers. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascode circuitry. This cascode design also allows high precision input specifications and reduced susceptibility to flicker noise. Laser trimming of thinfilm resistors gives very low offset and drift. Compared to the popular OPA111, the OPA124 gives comparable performance and is available in an 8-pin PDIP and 8-pin SOIC package.
Features
- LOW NOISE: 6nV/√Hz (10kHz)
- LOW BIAS CURRENT: 1pA max
- LOW OFFSET: 250μV max
- LOW DRIFT: 2μν/°c max
- HIGH OPEN-LOOP GAIN: 120dB min
- HIGH COMMON-MODE REJECTION: 100dB min
- AVAILABLE IN 8-PIN PLASTIC DIP AND 8-PIN SOIC PACKAGES
Applications
- PRECISION PHOTODIODE PREAMP
- MEDICAL EQUIPMENT
- OPTOELECTRONICS
- DATA ACQUISITION
- TEST EQUIPMENT
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 7.5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | 6nV/√Hz@10kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OPA124 is a precision monolithic FET operational amplifier using a Difet (dielectrical isolation) manufacturing process. Outstanding DC and AC performance characteristics allow its use in the most critical instrumentation applications. Bias current, noise, voltage offset, drift, open-loop gain, common-mode rejection and power supply rejection are superior to BIFET and CMOS amplifiers. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascode circuitry. This cascode design also allows high precision input specifications and reduced susceptibility to flicker noise. Laser trimming of thinfilm resistors gives very low offset and drift. Compared to the popular OPA111, the OPA124 gives comparable performance and is available in an 8-pin PDIP and 8-pin SOIC package.
Features
- LOW NOISE: 6nV/√Hz (10kHz)
- LOW BIAS CURRENT: 1pA max
- LOW OFFSET: 250μV max
- LOW DRIFT: 2μν/°c max
- HIGH OPEN-LOOP GAIN: 120dB min
- HIGH COMMON-MODE REJECTION: 100dB min
- AVAILABLE IN 8-PIN PLASTIC DIP AND 8-PIN SOIC PACKAGES
Applications
- PRECISION PHOTODIODE PREAMP
- MEDICAL EQUIPMENT
- OPTOELECTRONICS
- DATA ACQUISITION
- TEST EQUIPMENT
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

