TT Electronics/Optek Technology OP535A
| Manufacturer | |
| MPN | OP535A |
| LCSC Part # | C6134482 |
| Packaging | - |
| Customer # | |
| Key Attributes | 32mA 15V 935nm 20° 100nA Phototransistors RoHS |
| Datasheet | TT Electronics/Optek Technology OP535A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Current - Collector(Ic) | 32mA | |
| Collector - Emitter Voltage VCEO | 15V | |
| Peak Wavelength | 935nm | |
| Viewing Angle | 20° | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Current - Collector(Ic) | 32mA | |
| Collector - Emitter Voltage VCEO | 15V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 935nm | |
| Viewing Angle | 20° | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Current - Collector(Ic) | 32mA | |
| Collector - Emitter Voltage VCEO | 15V | |
| Peak Wavelength | 935nm | |
| Viewing Angle | 20° | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Current - Collector(Ic) | 32mA | |
| Collector - Emitter Voltage VCEO | 15V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 935nm | |
| Viewing Angle | 20° | |
| Dark Current | 100nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

