LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 34AA02T-I/MS

Manufacturer
MPN
34AA02T-I/MS
LCSC Part #
C613404
Packaging
MSOP-8
Customer #
Key Attributes
2Kbit I²C Serial EEPROM with Software Write-Protect, Industrial Temperature Range, MSOP Package
DatasheetMICROCHIP 34AA02T-I/MS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Software write protection function;Noise suppression function
Memory Size2Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 34Xx02 is a 2-Kbit Electrically Erasable PROM (EEPROM). This device has two software write-protect features for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. This allows the system designer to protect none, half or all of the array, depending on the application. The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 100 nA and 1 mA, respectively. The 34Xx02 also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h - 7Fh)
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology:
    • Read current: 1 mA, typical
    • Standby current: 100 nA, typical
  • Two-Wire Serial Interface Bus, I²C Compatible
  • Cascadable Up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Compatibility
  • 1 MHz Clock for LC Versions
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • ESD Protection > 4,000 V
  • Software Write Protection for Lower 128 Bytes
  • Hardware Write Protection for Entire Array
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • RoHS Compliant
  • Available for Extended Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified