Bridgelux BXRC-50E4001-B-74-SE
| Manufacturer | |
| MPN | BXRC-50E4001-B-74-SE |
| LCSC Part # | C6133439 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5000K 80 120° 34.1V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRC-50E4001-B-74-SE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
Introduction
The Vero SE series is a revolutionary light source system that combines Bridgelux's 7th-generation COB technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility. Vero SE is available in four different light-emitting surface (LES) configurations for reliable operation across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting. The Bridgelux Décor Series is our advanced color product line designed specifically for high-end applications, delivering unmatched LED light quality, exceptional color rendering options, and a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available for the Vero SE series, Vero series, V series, and V series HD. Décor Series Class A color points are based on human response testing and offer color points combining GAI and CRI metrics. Décor Series Ultra products offer a high CRI of 97 and a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most upscale retail stores and world-renowned museums. Décor Series Ultra is also an excellent halogen lamp replacement. Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are a must-have for any butcher counter or bakery. Décor Series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white required by these industries. Décor Series Showcase is the ideal replacement for ceramic metal halide lamps, offering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Plug-and-play connectivity
- Typical efficacy of 157 lm/W
- Luminous flux output range from 1372 to 13060 lumens
- CCT options ranging from 1750K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control: 2 and 3 SDCM for 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on reverse side
- Plug-and-play connectivity enables solder-free, connector-free mounting
- Wide suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality, true color rendering
- Uniform, consistent white light
- Flexibility for optimized design
- Enhanced ease of use and assembly
- Series and parallel configuration of multiple Vero SE arrays to reduce customer driver costs
- Improved inventory management and quality control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
Introduction
The Vero SE series is a revolutionary light source system that combines Bridgelux's 7th-generation COB technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility. Vero SE is available in four different light-emitting surface (LES) configurations for reliable operation across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting. The Bridgelux Décor Series is our advanced color product line designed specifically for high-end applications, delivering unmatched LED light quality, exceptional color rendering options, and a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available for the Vero SE series, Vero series, V series, and V series HD. Décor Series Class A color points are based on human response testing and offer color points combining GAI and CRI metrics. Décor Series Ultra products offer a high CRI of 97 and a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most upscale retail stores and world-renowned museums. Décor Series Ultra is also an excellent halogen lamp replacement. Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are a must-have for any butcher counter or bakery. Décor Series Entertainment products provide color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white required by these industries. Décor Series Showcase is the ideal replacement for ceramic metal halide lamps, offering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Plug-and-play connectivity
- Typical efficacy of 157 lm/W
- Luminous flux output range from 1372 to 13060 lumens
- CCT options ranging from 1750K to 6500K
- CRI options: minimum 65, 70, 80, and 90
- Color control: 2 and 3 SDCM for 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Part number marking on top
- No exposed pads or electrical connections
- Vf bin code marking on reverse side
- Plug-and-play connectivity enables solder-free, connector-free mounting
- Wide suitability for indoor and outdoor lighting
- Flexibility to meet application-driven lighting design requirements
- High-quality, true color rendering
- Uniform, consistent white light
- Flexibility for optimized design
- Enhanced ease of use and assembly
- Series and parallel configuration of multiple Vero SE arrays to reduce customer driver costs
- Improved inventory management and quality control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

