ROHM BR24C01-WDW6TP
| Manufacturer | |
| MPN | BR24C01-WDW6TP |
| LCSC Part # | C6132314 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | I²C BUS Serial EEPROM |
| Datasheet | ROHM BR24C01-WDW6TP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR) | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR) | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two wire serial interface
- Endurance : 1,000,000 erase/write cycles
- Data retention : 40years
- Intial Data FFh in all address
Applications
AI Translation
- audio visual equipment
- office-automation equipment
- communications devices
- electrical appliances
- electronic toys
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR) | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR) | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Two wire serial interface
- Endurance : 1,000,000 erase/write cycles
- Data retention : 40years
- Intial Data FFh in all address
Applications
AI Translation
- audio visual equipment
- office-automation equipment
- communications devices
- electrical appliances
- electronic toys
C6132314 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

