LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 25LC160A-I/MS

Manufacturer
MPN
25LC160A-I/MS
LCSC Part #
C613178
Packaging
MSOP-8
Customer #
Key Attributes
16Kbit 10MHz SPI MSOP-8 Memory RoHS
DatasheetMICROCHIP 25LC160A-I/MS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size16Kbit
Voltage - Supply2.5V~5.5V;6mA
Clock Frequency10MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 25AA160A/B, 25LC160A/B (25XX160A/B) are 16Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX160A/B is available in standard Pb-free packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, and 8-lead TSSOP.

Features

AI Translation
  • Max. Clock 10 MHz
  • Low-Power CMOS Technology 2048x8-bit Organization
  • 16-Byte Page (A' version devices)
  • 32-Byte Page ('B' version devices)
  • Write Cycle Time: 5 ms max.
  • Self-Timed Erase and Write Cycles
  • Block Write Protection: Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
  • Sequential Read
  • High Reliability: Endurance: 1,000,000 erase/write cycles, Data retention: >200 years, ESD protection: >4000 V
  • Temperature Ranges Supported: Industrial (I): -40℃ to +85℃, Automotive (E): -40℃ to +125℃
  • Pb-Free and RoHS Compliant