LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD3575YFP-ME2 product image
  • BD3575YFP-ME2 thumbnail 1
  • BD3575YFP-ME2 thumbnail 2
  • BD3575YFP-ME2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BD3575YFP-ME2RoHS

Manufacturer
MPN
BD3575YFP-ME2
LCSC Part #
C6130761
Packaging
TO-252-5
Customer #
Key Attributes
2.8V~12V Positive Adjustable TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconROHM BD3575YFP-ME2
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8685$ 2.87
10+$ 2.8036$ 28.04
30+$ 2.7615$ 82.85
100+$ 2.7193$ 271.93
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
PackagingTO-252-5
Output Voltage2.8V~12V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage36V
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Introduction

AI Translation

BD357xYFP-M BD357xYHFP-M Series regulators feature a high withstand voltage (50 V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30 μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2 % over their operating temperature range (-40 °C to +125 °C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP-M BD357xYHFP-M Series provide an ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.

Features

AI Translation
  • Low-Saturation Voltage Type P-Channel DMOS Output Transistors
  • High Output Voltage Precision: ±2 % (10 - 200 mA)
  • Low-ESR Ceramic Capacitors can be used as Output Capacitors.
  • VCC Power Supply Voltage = 50 V
  • Built-in Overcurrent Protection Circuit and Thermal Shutdown Circuit

Applications

AI Translation
  • Onboard Vehicle Devices (Body Control, Car Stereos, Satellite Navigation Systems, etc.)