LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANJIT BD650CS_L2_00001

Manufacturer
PANJITAsian Brands
MPN
BD650CS_L2_00001
LCSC Part #
C6129636
Packaging
TO-252
Customer #
Key Attributes
1 Pair Common Cathode 6A 50V 750mV@3A TO-252 Diode Arrays RoHS
DatasheetPANJIT BD650CS_L2_00001
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPANJIT
PackagingTO-252
Diode Configuration1 Pair Common Cathode
Current - Rectified6A
Voltage - DC Reverse(Vr)50V
Reverse Leakage Current (Ir)50uA@50V
Voltage - Forward(Vf@If)750mV@3A

Features

AI Translation
  • Plastic package with UL 94V-0 flammability classification.
  • Surface mount application for optimized board space.
  • Low power consumption, high efficiency.
  • High surge capability.
  • Guaranteed high-temperature soldering: 260℃/10 seconds at terminals.
  • Freewheeling and polarity protection for low-voltage, high-frequency inverters.
  • Lead-free product compliant with EU RoHS Directive 2011/65/EU.
  • Green molding compound (halogen-free) conforming to IEC61249.