TDK B84143V0056R230
| Manufacturer | |
| MPN | B84143V0056R230 |
| LCSC Part # | C6129000 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TDK B84143V0056R230 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 56A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 56A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Sine wave output filters for three-phase systems, rated voltage 400/690 V AC, 50/60 Hz, rated current 10 A to 207 A.
Features
AI Translation
- Reduces motor noise and eddy current losses
- Generates sinusoidal phase-to-phase voltage with low ripple
- Reduces dv/dt
- Easy to install
- Protection rating: IP20 (10 A ... 56 A); IP00 (92 A ... 207 A), optional IP21 enclosure available for separate order via order code B84143Q*R229
- Optimized for long motor cables
- Natural cooling
- Wiring between inverter and filter must be shorter than 10 meters
- UL and cUL certified
- UL-certified insulation system class 155 (F)
- 56 A, 92 A, 130 A, and 207 A models include a thermal switch
Applications
AI Translation
Motor drive inverters, such as elevators, pumps, conveyor systems, and HVAC systems (heating, ventilation, and air conditioning)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 410.9124 | $ 410.91 |
| 200+ | $ 385.9284 | $ 77185.68 |
| 500+ | $ 373.0327 | $ 186516.35 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 56A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V;400V | |
| Current Rating | 56A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Sine wave output filters for three-phase systems, rated voltage 400/690 V AC, 50/60 Hz, rated current 10 A to 207 A.
Features
AI Translation
- Reduces motor noise and eddy current losses
- Generates sinusoidal phase-to-phase voltage with low ripple
- Reduces dv/dt
- Easy to install
- Protection rating: IP20 (10 A ... 56 A); IP00 (92 A ... 207 A), optional IP21 enclosure available for separate order via order code B84143Q*R229
- Optimized for long motor cables
- Natural cooling
- Wiring between inverter and filter must be shorter than 10 meters
- UL and cUL certified
- UL-certified insulation system class 155 (F)
- 56 A, 92 A, 130 A, and 207 A models include a thermal switch
Applications
AI Translation
Motor drive inverters, such as elevators, pumps, conveyor systems, and HVAC systems (heating, ventilation, and air conditioning)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84143V0092R230 | TDK | - | 0 | $ 600.5802 | ||
| B84143V0130S230 | TDK | - | 0 | $ 852.8765 | ||
| B84143B0150S024 | TDK | - | 0 | $ 427.1157 | ||
| FN3359HV-150-28 | TE / Schaffner | - | 0 | $ 721.44 | ||
| B84143B0180S024 | TDK | - | 0 | $ 470.9996 | ||
| FN3359HV-180-28 | TE / Schaffner | - | 0 | $ 848.6065 | ||
| B84143V0207S230 | TDK | - | 0 | $ 1130.6347 | ||
| B84143B0250S024 | TDK | - | 0 | $ 221.1251 | ||
| FN3359HV-250-28 | TE / Schaffner | - | 0 | $ 931.4787 | ||
| FN3359HV-320-99 | TE / Schaffner | - | 0 | $ 1127.5871 |

