TDK B32686A7224K000
| Manufacturer | |
| MPN | B32686A7224K000 |
| LCSC Part # | C6128494 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 220nF -55℃~+100℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | TDK B32686A7224K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V;1.25kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;1.25kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0579 | $ 2.06 |
| 192+ | $ 0.8213 | $ 157.69 |
| 480+ | $ 0.7936 | $ 380.93 |
| 1,008+ | $ 0.7812 | $ 787.45 |
Standard Packaging48/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V;1.25kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;1.25kV | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 224PPB162K | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 8.4281 | ||
| B32656T1224K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.5967 | ||
| MKP1841422135M | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.987 | ||
| MKP1841422135 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.0214 | ||
| MKP1841422205M | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.7259 | ||
| MKP1T032207C00KSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 3.4093 | ||
| MKP1W032207F00KSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 2.1395 | ||
| MKP385E4222BKPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6926 | ||
| MKP385E4222BKPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6926 | ||
| MKP385E4222BKPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6355 | ||
| MKP385E4222BKPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.6355 | ||
| PSB2253220KJL | Nichicon | Through Hole,P=37.5mm | 0 | $ 20.3294 | ||
| MKP1841422134 | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.4235 | ||
| MKP1841422134M | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.987 | ||
| MKP1841422204M | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.7259 | ||
| R75RW32205030J | KEMET | Through Hole,P=37.5mm | 0 | $ 1.1801 | ||
| FKP1R032207F00JSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 5.7566 | ||
| MKP383422140JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.3837 | ||
| MKP383422140JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.3837 | ||
| MKP383422140JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 18.0818 |

