LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AXT3E2026 product image
Images for reference only

PANASONIC AXT3E2026

Manufacturer
MPN
AXT3E2026
LCSC Part #
C6127859
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
2 0.4mm Surface Mount,Vertical 20P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetPANASONIC AXT3E2026
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5179$ 12.52
200+$ 4.996$ 999.20
500+$ 4.8293$ 2414.65
1,000+$ 4.746$ 4746.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerPANASONIC
PackagingSMD,P=0.4mm
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins20P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.