LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT1206BRD07510KL product image
Images for reference only

YAGEO AT1206BRD07510KL

Manufacturer
YAGEOAsian Brands
MPN
AT1206BRD07510KL
LCSC Part #
C6127418
Packaging
1206
Customer #
Key Attributes
RES 510kΩ ±0.1% 250mW 1206
DatasheetYAGEO AT1206BRD07510KL
RoHS Compliance3 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3543$ 0.35
200+$ 0.1414$ 28.28
500+$ 0.1367$ 68.35
1,000+$ 0.1344$ 134.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance510kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07510KLYAGEO1206340$ 0.0715
RT1206BRB07510KLYAGEO12064,525$ 0.0992
VT1206BRD07510KLYAGEO12060$ 0.0815
RP1206BRD07510KLYAGEO12060$ 0.0505
RT1206BRC07510KLYAGEO12060$ 0.0984
AT1206BRE07510KLYAGEO12060$ 0.3544
RT1206BRE07510KLYAGEO12060$ 0.0737