Artesyn AXA02F36-LHS
| Manufacturer | |
| MPN | AXA02F36-LHS |
| LCSC Part # | C6126770 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm AC DC Configurable Power Supply Modules |
| Datasheet | Artesyn AXA02F36-LHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package size: 1.0×1.0×0.4 inches
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Efficiency up to 87%
- Operating temperature range: -40 °C to +80 °C
- Input/output isolation voltage: 1500 VDC
- Remote on/off control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 safety certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.5568 | $ 70.56 |
| 200+ | $ 28.1532 | $ 5630.64 |
| 500+ | $ 27.212 | $ 13606.00 |
| 1,000+ | $ 26.7469 | $ 26746.90 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | DIP,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package size: 1.0×1.0×0.4 inches
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Efficiency up to 87%
- Operating temperature range: -40 °C to +80 °C
- Input/output isolation voltage: 1500 VDC
- Remote on/off control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 safety certified
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

