Chilisin AWCM00161008R11G00
| Manufacturer | ChilisinAsian Brands |
| MPN | AWCM00161008R11G00 |
| LCSC Part # | C6126542 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.11uH 0603 |
| Datasheet | Chilisin AWCM00161008R11G00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 110nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 110nH | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade, AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- REACH compliant
- RF circuit applications
- Unshielded
- Wire-wound
- Ceramic core
- High Q factor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 200+ | $ 0.0833 | $ 16.66 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 110nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 110nH | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade, AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- REACH compliant
- RF circuit applications
- Unshielded
- Wire-wound
- Ceramic core
- High Q factor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

