Altran Magnetics, LLC ASR-SN240D80RW-L
| Manufacturer | |
| MPN | ASR-SN240D80RW-L |
| LCSC Part # | C6126409 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 24V~280V DC Solid State Relays (SSR) RoHS |
| Datasheet | Altran Magnetics, LLC ASR-SN240D80RW-L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 800A | |
| Operating Temperature | -30℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 800A | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero Crossing or Random-on Switching
- Ratings from 60A - 125A @ 24 - 660VAC
- SCR Output
- DC or AC Input
- Dielectric Strength 4000VACrms
- LED Indication
- Built-In RC Snubber Circuit
- Panel Mounted
Applications
AI Translation
- High-low Temperature Chamber
- Food process machinery
- Plastics Machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.9256 | $ 107.93 |
| 192+ | $ 43.0633 | $ 8268.15 |
| 496+ | $ 41.6238 | $ 20645.40 |
| 992+ | $ 40.9131 | $ 40585.80 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 800A | |
| Operating Temperature | -30℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 800A | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero Crossing or Random-on Switching
- Ratings from 60A - 125A @ 24 - 660VAC
- SCR Output
- DC or AC Input
- Dielectric Strength 4000VACrms
- LED Indication
- Built-In RC Snubber Circuit
- Panel Mounted
Applications
AI Translation
- High-low Temperature Chamber
- Food process machinery
- Plastics Machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

