NKK Switches AT4128JB
| Fabricante | |
| N.º de pieza fab. | AT4128JB |
| Nº LCSC | C6125967 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Accessories - Caps RoHS |
| Hoja de Datos | NKK Switches AT4128JB |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Accessories - Caps | |
| Fabricante | NKK Switches | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Accessories - Caps | |
| Fabricante | NKK Switches |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
A variety of accessories and hardware products are introduced, including different models of nuts, panel frames, LEDs, wrenches, tools, switch panels, and panels. Color codes and hardware thread specifications are also described. Some products include applicable panel thickness ranges, such as AT064-1 for panel thickness 1.2~2.3mm (.047~.090") and AT064-2 for panel thickness 1.52~3.18mm (.062~.125"), etc.
Características
- Available materials include steel, brass, polypropylene, polyamide, nitrile rubber, polystyrene, stainless steel, aluminum, polycarbonate, and more.
- Select products available with various surface finishes, including nickel plating, chrome plating, zinc plating, and chromate treatment.
- Wide range of colors available: black, white, red, amber, yellow, green, blue, gray, transparent, and more.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.5143 | $ 2.51 |
| 200+ | $ 1.0032 | $ 200.64 |
| 500+ | $ 0.9699 | $ 484.95 |
Encapsulado Estándar1/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Accessories - Caps | |
| Fabricante | NKK Switches | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Accessories - Caps | |
| Fabricante | NKK Switches |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
A variety of accessories and hardware products are introduced, including different models of nuts, panel frames, LEDs, wrenches, tools, switch panels, and panels. Color codes and hardware thread specifications are also described. Some products include applicable panel thickness ranges, such as AT064-1 for panel thickness 1.2~2.3mm (.047~.090") and AT064-2 for panel thickness 1.52~3.18mm (.062~.125"), etc.
Características
- Available materials include steel, brass, polypropylene, polyamide, nitrile rubber, polystyrene, stainless steel, aluminum, polycarbonate, and more.
- Select products available with various surface finishes, including nickel plating, chrome plating, zinc plating, and chromate treatment.
- Wide range of colors available: black, white, red, amber, yellow, green, blue, gray, transparent, and more.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

