LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM6G-4803SZ

Manufacturer
MPN
AM6G-4803SZ
LCSC Part #
C6124449
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
3.3V 36V~75V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetAimtec AM6G-4803SZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,21.9x9.2mm
Number of Outputs1
Iout1.3A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Voltage - Supply36V~75V
Conversion Efficiency76%
Output Power6W

Features

AI Translation
  • High Power Density SIP8
  • Operating temperature -40°C to + 85°C
  • High efficiency up to 87%
  • Continuous Short circuit protection
  • On / Off Control
  • Input / Output Isolation 1500 & 3000VDC
  • No Minimum Load