LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3N-2403SH52Z

Manufacturer
MPN
AM3N-2403SH52Z
LCSC Part #
C6124248
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 21.6V~26.4V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM3N-2403SH52Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout700mA
Output Voltage3.3V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency52%
Voltage - Supply21.6V~26.4V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output Isolation 1000, 3000 and 5200VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 74%
  • Continuous short circuit protection