Aimtec AM30EW-4815DZ
| Manufacturer | |
| MPN | AM30EW-4815DZ |
| LCSC Part # | C6124208 |
| Packaging | - |
| Customer # | |
| Key Attributes | -15V~15V 18V~75V DC DC Converters RoHS |
| Datasheet | Aimtec AM30EW-4815DZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Output Voltage | -15V~15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Wide 4:1 input range
- Efficiency up to 91%
- Soft start
- Continuous short circuit protection
- Remote on/off control
- Input/Output Isolation 1600VDC
- Operating temperature -40°C to +75°C
- RoHS compliant
- Models Single output
- Add suffix “-K” for optional heat sink
- Models Dual output
- Add suffix “-K” for optional heat sink
- Models Triple output
- Add suffix “-K” for optional heat sink
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Output Voltage | -15V~15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Wide 4:1 input range
- Efficiency up to 91%
- Soft start
- Continuous short circuit protection
- Remote on/off control
- Input/Output Isolation 1600VDC
- Operating temperature -40°C to +75°C
- RoHS compliant
- Models Single output
- Add suffix “-K” for optional heat sink
- Models Dual output
- Add suffix “-K” for optional heat sink
- Models Triple output
- Add suffix “-K” for optional heat sink
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

