Aimtec AM1P-0309SZ
| Manufacturer | |
| MPN | AM1P-0309SZ |
| LCSC Part # | C6123956 |
| Packaging | DIP,12.7x10.2mm |
| Customer # | |
| Key Attributes | 9V 2.97V~3.63V DIP,12.7x10.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1P-0309SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111.1mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111.1mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 Watt
- DC-DC Converter
- RoHS compliant
- 8 Pin DIP Package
- Low ripple and noise
- High efficiency up to 85%
- Operating temperature -40°C to +85°C
- Input / Output Isolation 1000 & 3000VDC
- Pin compatible with multiple manufacturers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2203 | $ 9.22 |
| 200+ | $ 3.6787 | $ 735.74 |
| 480+ | $ 3.557 | $ 1707.36 |
| 1,000+ | $ 3.4954 | $ 3495.40 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111.1mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111.1mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 Watt
- DC-DC Converter
- RoHS compliant
- 8 Pin DIP Package
- Low ripple and noise
- High efficiency up to 85%
- Operating temperature -40°C to +85°C
- Input / Output Isolation 1000 & 3000VDC
- Pin compatible with multiple manufacturers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

