LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM1G-1224DZ

Manufacturer
MPN
AM1G-1224DZ
LCSC Part #
C6123877
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
-24V~24V 9V~18V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetAimtec AM1G-1224DZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,21.9x9.2mm
Number of Outputs2
Iout21mA
Output Voltage-24V~24V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Conversion Efficiency67%
Voltage - Supply9V~18V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • High efficiency up to 77%
  • Continuous Short Circuit Protection
  • Remote On/Off Control
  • Wide 2:1 input range
  • 8 pin SIP package
  • Input / Output Isolation 1000 & 3000VDC