LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM1D-4815DH52Z

Manufacturer
MPN
AM1D-4815DH52Z
LCSC Part #
C6123791
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
15V 43.2V~52.8V SIP,19.5x6mm DC DC Converters RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x6mm
Number of Outputs2
Iout33mA
Output Voltage15V
Isolation Voltage(Vrms)5.2kV
Conversion Efficiency77%
Output Power1W
Voltage - Supply43.2V~52.8V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • High efficiency up to 76%
  • Continuous Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000 to 6000 VDC