LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 25LC512T-I/MF

Manufacturer
MPN
25LC512T-I/MF
LCSC Part #
C612357
Packaging
DFN-8-EP(5x6)
Customer #
Key Attributes
512Kbit 20MHz SPI DFN-8-EP(5x6) Memory
DatasheetMICROCHIP 25LC512T-I/MF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingDFN-8-EP(5x6)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Memory Size512Kbit
Voltage - Supply2.5V~5.5V;10mA
Clock Frequency20MHz
Access Time50ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current20uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Introduction

AI Translation

The 25LC512 is a 512-Kbit serial EEPROM memory with byte-level and page-level serial EEPROM functions. It also features Page, Sector and Chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • 20 MHz maximum Clock Speed
  • Byte and Page-level Write Operations:
    • 128-byte page
    • 5 ms maximum
    • No page or sector erase required
  • Low-Power CMOS Technology:
    • Max. Write current: 7 mA at 5.5V
    • Max. Read current: 10 mA at 5.5V, 20 MHz
    • Standby current: 1 μA at 2.5V, 85℃ (Deep power-down)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write cycles:
    • Page Erase (5 ms, typical)
    • Sector Erase (10 ms/sector, typical)
    • Bulk Erase (10 ms, typical)
  • Sector Write Protection (16K byte/sector):
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: 1 Million erase/write cycles
    • Data Retention: > 200 years
    • ESD Protection: > 4000V
  • Temperature Ranges Supported:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified