ABRACON AIUR-15-470K
| Manufacturer | |
| MPN | AIUR-15-470K |
| LCSC Part # | C6123370 |
| Packaging | Through Hole,D=18mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 4.2A 44mΩ Through Hole,D=18mm |
| Datasheet | ABRACON AIUR-15-470K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=18mm | |
| Current Rating | 4.2A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=18mm | |
| Current Rating | 4.2A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ferrite core
- High reliability
Applications
AI Translation
- Switching power supplies
- Noise filtering
- DC-DC converters
- Consumer electronics
- Buzzers and alarm systems
- TV and audio equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.365 | $ 3.37 |
| 180+ | $ 1.3429 | $ 241.72 |
| 540+ | $ 1.2984 | $ 701.14 |
| 990+ | $ 1.2762 | $ 1263.44 |
Standard Packaging90/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=18mm | |
| Current Rating | 4.2A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D=18mm | |
| Current Rating | 4.2A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ferrite core
- High reliability
Applications
AI Translation
- Switching power supplies
- Noise filtering
- DC-DC converters
- Consumer electronics
- Buzzers and alarm systems
- TV and audio equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

