LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
VOX Power NEVO+600SL-8530-DK000 product image
Photos non contractuelles

VOX Power NEVO+600SL-8530-DK000

Fabricant
Réf. Fab.
NEVO+600SL-8530-DK000
Réf. LCSC
C6123157
Condit.
-
Numéro Client
Caract. clés
Low Noise Industrial 450W AC/DC Modular Configurable Power Supply
Fiche TechniqueVOX Power NEVO+600SL-8530-DK000
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 990.6486$ 990.65
200+$ 395.276$ 79055.20
500+$ 382.0672$ 191033.60
1,000+$ 375.5408$ 375540.80
Boîtier Standard1/Full Box
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
FabricantVOX Power
Condit.-
FeaturesOvervoltage protection;Over-temperature protection

Description

Traduction par IA

Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.