Cosel NBM-30-471
| Manufacturer | |
| MPN | NBM-30-471 |
| LCSC Part # | C6122246 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel NBM-30-471 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 50uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 50uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (two-stage filter)
- Quick and easy push-down terminals — simply connect the wire, press down, and tighten the screw with a screwdriver
- NBC: High attenuation type, 150kHz to 1MHz
- NBM: Low leakage current, 4000VAC withstand voltage
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.5609 | $ 112.56 |
| 200+ | $ 44.9135 | $ 8982.70 |
| 500+ | $ 43.4118 | $ 21705.90 |
| 1,000+ | $ 42.6708 | $ 42670.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 50uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 50uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (two-stage filter)
- Quick and easy push-down terminals — simply connect the wire, press down, and tighten the screw with a screwdriver
- NBC: High attenuation type, 150kHz to 1MHz
- NBM: Low leakage current, 4000VAC withstand voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NAM-30-471 | Cosel | Similar | - | 0 | $ 90.8651 | ||
| NAH-30-222 | Cosel | Similar | - | 0 | $ 123.0937 | ||
| NAM-30-000 | Cosel | Similar | - | 0 | $ 74.7671 | ||
| NBC-30-222 | Cosel | Similar | - | 0 | $ 112.5609 | ||
| NAC-30-681 | Cosel | Similar | - | 0 | $ 90.8588 |
5 more alternative parts.View all substitutes

