muRata MTU2D0512MC
| Manufacturer | |
| MPN | MTU2D0512MC |
| LCSC Part # | C6121829 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 12V 4.5V~5.5V SMD-6P DC DC Converters RoHS |
| Datasheet | muRata MTU2D0512MC |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P | |
| Output Voltage | 12V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P | |
| Output Voltage | 12V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Introduction
The MTU2 series is a new range of miniature surface mount, high performance 2W DC-DC converters. With a footprint reduction of over 50% from the previous generations of 2W SMD DC-DC, the MTU2 series offers 2W of available output power over a wide temperature range. The MTU2 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin compatible with the MTU2 series. The devices are suitable for all applications where high volume production is envisaged.
Features
- A footprint reduction of over 50% from the previous generations of 2W SMD DC-DC
- Offers 2W of available output power over a wide temperature range
- More efficient
- Offers improved regulation performance for applications where a wide output voltage variation can not be tolerated
- Pin compatible with the MTU2 series
- Has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enamelled wire
- Recognised by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum product PCB temperature of 120°C
- Compatible with RoHS soldering systems with a peak reflow solder temperature of 245°C as per J - STD - 020D.1
- Pin termination finish is Matte Tin over Nickel Preplate
- Backward compatible with Sn/Pb soldering systems
- Has a Moisture Sensitivity Level (MSL) 1
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P | |
| Output Voltage | 12V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-6P | |
| Output Voltage | 12V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 83mA | |
| Height | - | |
| Frequency - Switching | 70kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 85% | |
| Output Power | 2W | |
| Length | - | |
| Width | - |
Introduction
The MTU2 series is a new range of miniature surface mount, high performance 2W DC-DC converters. With a footprint reduction of over 50% from the previous generations of 2W SMD DC-DC, the MTU2 series offers 2W of available output power over a wide temperature range. The MTU2 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. The MTU2 series is pin compatible with the MTU2 series. The devices are suitable for all applications where high volume production is envisaged.
Features
- A footprint reduction of over 50% from the previous generations of 2W SMD DC-DC
- Offers 2W of available output power over a wide temperature range
- More efficient
- Offers improved regulation performance for applications where a wide output voltage variation can not be tolerated
- Pin compatible with the MTU2 series
- Has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enamelled wire
- Recognised by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum product PCB temperature of 120°C
- Compatible with RoHS soldering systems with a peak reflow solder temperature of 245°C as per J - STD - 020D.1
- Pin termination finish is Matte Tin over Nickel Preplate
- Backward compatible with Sn/Pb soldering systems
- Has a Moisture Sensitivity Level (MSL) 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

