LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-136-07-S-D-190 product image
Images for reference only

Samtec MTSW-136-07-S-D-190

Manufacturer
MPN
MTSW-136-07-S-D-190
LCSC Part #
C6121401
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 72 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec MTSW-136-07-S-D-190
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.2628$ 27.26
200+$ 10.8791$ 2175.82
500+$ 10.5156$ 5257.80
1,000+$ 10.3363$ 10336.30
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs72P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.